- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC20-485.1S
Description
+
20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 5.1; mA. Out: 4000
Search Keywords: REC204851S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC20-485.1S
-
Alias/AKA:10018079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$66.06
9
$55.05
14
$49.55
18 +
$48.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments