- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC20-2415SZ
Description
+
DC DC CONVERTER 15V 20W
Search Keywords: REC202415SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC20-2415SZ
-
Alias/AKA:10018087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$65.70
9
$54.75
14
$49.27
18 +
$48.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments