- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15E-4824SZ/X2
Description
+
Isolated DC/DC Converters - SMD 15W 18-75Vin 24Vout 625mA
Search Keywords: REC15E4824SZX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15E-4824SZ/X2
-
Alias/AKA:10019364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
8
$32.28
16
$31.31
32
$30.41
56
$28.74
104
$28.67
256
$27.61
504 +
$26.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments