- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15E-4812SZ
RECOM
REC15E-4812SZ
Isolated DC/DC Converters - SMD 15W 18-75Vin 12Vout 1.25A
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 15W 18-75Vin 12Vout 1.25A
Search Keywords: REC15E4812SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15E-4812SZ
-
Alias/AKA:10019259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is REC15E-4812SZ RoHS compliant?
Yes, REC15E-4812SZ is RoHS compliant.
What is the lead time for REC15E-4812SZ?
The standard lead time for REC15E-4812SZ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
8
$33.92
16
$32.91
32
$31.96
56
$30.21
104
$30.13
256
$29.01
504 +
$28.27
Click for Quote
Log in
to unlock special pricing