- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-485.1SZ/H3/M/X2
Description
+
Regulated DC-DC Converter - Input: 18 to 75VDC - Output: 5.1VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC154851SZH3MX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-485.1SZ/H3/M/X2
-
Alias/AKA:10017867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$74.38
5
$66.37
10
$64.39
30
$59.10
50
$58.95
100
$57.52
250 +
$55.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments