- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-485.1SZ/H2/M/X2
RECOM
REC15-485.1SZ/H2/M/X2
Regulated DC-DC Converter - Input: 18 to 75VDC - Output: 5.1VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - Input: 18 to 75VDC - Output: 5.1VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC154851SZH2MX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-485.1SZ/H2/M/X2
-
Alias/AKA:10018964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC15-485.1SZ/H2/M/X2 RoHS compliant?
Yes, REC15-485.1SZ/H2/M/X2 is RoHS compliant.
What is the lead time for REC15-485.1SZ/H2/M/X2?
The standard lead time for REC15-485.1SZ/H2/M/X2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$75.69
5
$67.54
10
$65.52
30
$60.14
50
$59.99
100
$58.53
250 +
$56.28
Click for Quote
Log in
to unlock special pricing