- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2415SZ/H3/M/X2
Description
+
Regulated DC-DC Converter - Input: 9 to 36VDC - Output: 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC152415SZH3MX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2415SZ/H3/M/X2
-
Alias/AKA:10018969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$70.79
5
$63.17
10
$61.28
30
$56.25
50
$56.11
100
$54.75
250 +
$52.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments