- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2415SZ/H3/M
Description
+
Regulated DC-DC Converter - Input: 9 to 36VDC - Output: 15VDC - 3kV Isolation - Metal Case - Thru Hole
Search Keywords: REC152415SZH3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2415SZ/H3/M
-
Alias/AKA:10016358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
10
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$66.99
5
$62.61
10
$60.71
30
$57.71
50
$56.32
100
$54.44
250 +
$52.00
Click for Quote
Log in
to unlock special pricing