- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2412D/H2/M
Description
+
Dual Regulated DC-DC Converter - Input: 18 to 36VDC - Output: (+/-) 12VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: REC152412DH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2412D/H2/M
-
Alias/AKA:10016275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$61.47
5
$54.85
10
$53.21
30
$48.84
50
$48.71
100
$47.53
250 +
$46.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments