- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-1205D/H2/M
RECOM
REC15-1205D/H2/M
Dual Regulated DC-DC Converter - Input: 9 to 18VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - Input: 9 to 18VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: REC151205DH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-1205D/H2/M
-
Alias/AKA:10016331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC15-1205D/H2/M RoHS compliant?
Yes, REC15-1205D/H2/M is RoHS compliant.
What is the lead time for REC15-1205D/H2/M?
The standard lead time for REC15-1205D/H2/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$72.19
5
$64.42
10
$62.49
30
$57.36
50
$57.21
100
$55.83
250 +
$53.68
Click for Quote
Log in
to unlock special pricing