- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10K-2415SAW/H2
Description
+
DC-DC Converter - 10W - 15 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: REC10K2415SAWH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10K-2415SAW/H2
-
Alias/AKA:10020223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$12.518
18
$11.380
36
$10.870
54
$10.840
108
$10.400
252
$9.970
504
$9.710
1,008 +
$9.580
Click for Quote
Log in
to unlock special pricing