- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4815SZ/H2/M
Description
+
Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 15VDC - 2kV Isolation - Thru Hole
Search Keywords: REC104815SZH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4815SZ/H2/M
-
Alias/AKA:10015950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$50.76
5
$45.29
10
$43.94
30
$42.06
50
$40.33
100
$39.25
250 +
$38.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments