- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4815DRW/H2/A/M
RECOM
REC10-4815DRW/H2/A/M
Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 15VDC - 2kV Isolation - DIP24 - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 15VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: REC104815DRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4815DRW/H2/A/M
-
Alias/AKA:11002578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC10-4815DRW/H2/A/M RoHS compliant?
Yes, REC10-4815DRW/H2/A/M is RoHS compliant.
What is the lead time for REC10-4815DRW/H2/A/M?
The standard lead time for REC10-4815DRW/H2/A/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$54.43
5
$48.57
15
$47.12
30
$45.10
60
$43.25
105
$42.09
255 +
$41.54
Click for Quote
Log in
to unlock special pricing