- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4805D/H2/M
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 5VDC - 2kV Isolation - Thru Hole
Search Keywords: REC104805DH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4805D/H2/M
-
Alias/AKA:10015965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$48.47
5
$43.25
10
$41.96
30
$40.16
50
$38.51
100
$37.48
250 +
$36.99
Click for Quote
Log in
to unlock special pricing