- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2415SRWZ/H2/A/M/X2
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 15VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: REC102415SRWZH2AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2415SRWZ/H2/A/M/X2
-
Alias/AKA:10017817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$50.05
5
$44.66
15
$43.33
30
$41.47
60
$39.77
105
$38.71
255 +
$38.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments