- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2415DRW/H2/A/M
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: REC102415DRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2415DRW/H2/A/M
-
Alias/AKA:11002577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
30
can ship
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$56.69
5
$43.46
15
$41.98
30
$40.84
60
$40.18
105
$35.29
255 +
$35.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments