- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2412S/H3/M
Description
+
Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: 12VDC - 3kV Isolation - Thru Hole
Search Keywords: REC102412SH3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2412S/H3/M
-
Alias/AKA:10015937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$48.90
5
$43.63
10
$42.33
30
$40.51
50
$38.85
100
$37.81
250 +
$37.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments