- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-1205S/H2/M
RECOM
REC10-1205S/H2/M
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 5VDC - 2kV Isolation - Thru Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC10-1205S/H2/M |
| Alias/AKA: | 10015920 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |