- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-0512S
Description
+
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 12VDC - 4 Lead SIP
Search Keywords: RE0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-0512S
-
Alias/AKA:10000240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$5.83
50
$5.77
100
$5.54
250
$5.40
500
$5.33
1,000
$5.28
2,500
$5.26
5,000 +
$5.25
Click for Quote
Log in
to unlock special pricing