- Home ›
- All Products›
- RD-2415D/HP
RECOM
RD-2415D/HP
2W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 24; V. Out: +/-15; mA. Out: +/-66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 24; V. Out: +/-15; mA. Out: +/-66
Search Keywords: RD2415DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-2415D/HP
-
Alias/AKA:10003671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RD-2415D/HP RoHS compliant?
Yes, RD-2415D/HP is RoHS compliant.
What is the lead time for RD-2415D/HP?
The standard lead time for RD-2415D/HP is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$11.44
50
$10.93
100
$10.61
250
$10.03
500
$9.76
1,000
$9.63
2,500 +
$9.27
Click for Quote
Log in
to unlock special pricing