- Home ›
- All Products›
- RD-0512D/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-84
Search Keywords: RD0512DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-0512D/HP
-
Alias/AKA:10005355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$9.80
50
$9.36
100
$9.09
250
$8.59
500
$8.36
1,000
$8.25
2,500 +
$7.94
Click for Quote
Log in
to unlock special pricing