- Home ›
- All Products›
- RBM-1205D
RECOM
RBM-1205D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-05; mA. Out: +/-100
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RBM1205D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBM-1205D
-
Alias/AKA:10000173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is RBM-1205D RoHS compliant?
Yes, RBM-1205D is RoHS compliant.
What is the lead time for RBM-1205D?
The standard lead time for RBM-1205D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
30
$8.20
60
$7.84
120
$7.61
270
$7.19
510
$7.00
1,020
$6.91
2,520 +
$6.65
Click for Quote
Log in
to unlock special pricing