- Home ›
- All Products›
- RBM-0512D/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-12; mA. Out: +/-41
Search Keywords: RBM0512DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBM-0512D/P
-
Alias/AKA:10003787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
30
$8.14
60
$7.78
120
$7.55
270
$7.14
510
$6.95
1,020
$6.86
2,520 +
$6.59
Click for Quote
Log in
to unlock special pricing