- Home ›
- All Products›
- RBM-0505S/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RBM0505SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBM-0505S/P
-
Alias/AKA:10004491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$7.69
60
$7.34
120
$7.13
270
$6.74
510
$6.56
1,020
$6.39
2,520 +
$6.31
Click for Quote
Log in
to unlock special pricing