- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-2405D/H
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 24VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: RB2405DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-2405D/H
-
Alias/AKA:10001504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$7.788
25
$7.080
50
$7.060
100
$6.760
250
$6.210
500
$6.190
1,000
$6.040
2,500 +
$5.810
Click for Quote
Log in
to unlock special pricing