- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-1215S
RECOM
RB-1215S
Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 6 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 6 Lead SIP
Search Keywords: RB1215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-1215S
-
Alias/AKA:10000091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RB-1215S RoHS compliant?
Yes, RB-1215S is RoHS compliant.
What is the lead time for RB-1215S?
The standard lead time for RB-1215S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$6.15
50
$5.66
100
$5.46
250
$5.15
500
$5.13
1,000
$5.12
2,500
$5.11
5,000 +
$5.10
Click for Quote
Log in
to unlock special pricing