- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0524D/H
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: RB0524DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0524D/H
-
Alias/AKA:10001488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$7.304
25
$6.640
50
$6.390
100
$6.130
250
$5.780
500
$5.530
1,000
$5.260
2,500
$4.940
5,000 +
$4.930
Click for Quote
Log in
to unlock special pricing