- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RACV12-12-LP
RECOM
RACV12-12-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-1000
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 12; mA. Out: 0-1000
Search Keywords: RACV1212LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACV12-12-LP
-
Alias/AKA:21000295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RACV12-12-LP RoHS compliant?
Yes, RACV12-12-LP is RoHS compliant.
What is the lead time for RACV12-12-LP?
The standard lead time for RACV12-12-LP is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Manufacturer Stock:
129
can ship
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$13.552
10
$12.320
30
$11.770
50
$11.520
100
$11.170
250
$10.710
500
$10.360
1,000 +
$10.020
Click for Quote
Log in
to unlock special pricing