- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM65-24S/OF
Description
+
The RACM65-24S/OF is a 65W open-frame AC/DC power supply that provides a regulated 24VDC output and is approved for medical applications.
Search Keywords: RACM6524SOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM65-24S/OF
-
Alias/AKA:21000270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
5
can ship 7/16/26
Manufacturer Stock:
95
can ship
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$88.63
5
$83.14
10
$80.78
20
$78.41
50
$75.29
100 +
$72.92
Click for Quote
Log in
to unlock special pricing