- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM60-12SK/OF/PCB-T
Description
+
AC/DC Converter - 60W - Output: 12VDC - Input: 80-264VAC - Open Frame - 2x3 Inches - PCB Pins
Search Keywords: RACM6012SKOFPCBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM60-12SK/OF/PCB-T
-
Alias/AKA:21000384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
12
$24.17
36
$22.77
60
$22.44
108
$21.52
252
$20.95
504
$20.67
1,008 +
$20.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments