- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM40-15SK/OF
Description
+
RACM40 Series 15 V 2667 mA 40 W Single Output Open Frame AC/DC-Converter
Search Keywords: RACM4015SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM40-15SK/OF
-
Alias/AKA:21000360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$21.62
5
$20.23
10
$19.29
25
$18.72
50
$18.17
100
$17.18
250 +
$16.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments