- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM40-12S/OF-ST
Description
+
40W AC/DC-Converter 'MEDLINE' OF 4kV reg; V. In: 85-264; V. Out: 12; mA. Out: 3340
Search Keywords: RACM4012SOFST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM40-12S/OF-ST
-
Alias/AKA:21000250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$85.06
5
$78.72
10
$76.43
20
$72.25
50
$70.32
100 +
$69.39
Click for Quote
Log in
to unlock special pricing