- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RACM30-12SER/W
RECOM
RACM30-12SER/W
30W AC/DC-Converter 'MEDLINE' W 4.4kV reg; V. In: 90-264; V. Out: 12; mA. Out: 2500
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
30W AC/DC-Converter 'MEDLINE' W 4.4kV reg; V. In: 90-264; V. Out: 12; mA. Out: 2500
Search Keywords: RACM3012SERW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM30-12SER/W
-
Alias/AKA:20001137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RACM30-12SER/W RoHS compliant?
Yes, RACM30-12SER/W is RoHS compliant.
What is the lead time for RACM30-12SER/W?
The standard lead time for RACM30-12SER/W is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
51 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$58.50
5
$52.20
10
$50.64
30
$46.48
50
$46.36
100
$45.24
250 +
$44.64
Click for Quote
Log in
to unlock special pricing