- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM15E-3.3SK/OF
Description
+
The RACM15E-3.3SK/OF is a 12W open-frame AC/DC power supply that provides a regulated 3.3V DC output from a universal AC input.
Search Keywords: RACM15E33SKOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RACM15E-3.3SK/OF
-
Alias/AKA:20001538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
18
$7.20
36
$7.18
54
$7.04
108
$6.94
252
$6.75
504
$6.66
1,008 +
$6.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments