- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RAC60-05S/OF
Description
+
60W AC/DC-Converter 'POWERLINE' OF 3kV reg; V. In: 90-264; V. Out: 05; mA. Out: 0-10000
Search Keywords: RAC6005SOF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC60-05S/OF
-
Alias/AKA:20000981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Ships today, if you order in
Minimum Order Quantity:
3