Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RAC15-24SK/480

AC/DC Power Supply - 15W - 24 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 2"x1.6" - 3.6kV Isolation

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 15W - 24 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 2"x1.6" - 3.6kV Isolation
Search Keywords: RAC1524SK480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RAC15-24SK/480
Alias/AKA: 20001434
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAC15-24SK/480 RoHS compliant?
Yes, RAC15-24SK/480 is RoHS compliant.
What is the lead time for RAC15-24SK/480?
The standard lead time for RAC15-24SK/480 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
24 Weeks can ship 5/3/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!