- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC05-24SC
Description
+
AC-DC Power Supply - 5W - 24VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation
Search Keywords: RAC0524SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC05-24SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:RAC05-24SC
-
DC Input Voltage:N/A
-
Input Frequency:47 to 440 Hz
-
AC Input Voltage:N/A
-
Dimension:50.9 x 25.5 x 16.4104mmmm
-
Efficiency:77(Typ) %
-
Input Connector Type:PC Pins107
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$23.17
30
$22.80
50
$22.68
100
$22.62
250
$22.57
500
$22.51
1,000 +
$22.46
Click for Quote
Log in
to unlock special pricing