- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC03-24SGB
Description
+
AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: RAC0324SGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC03-24SGB
-
Alias/AKA:20001072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Manufacturer Stock:
459
can ship
Stock lot only:
9
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$11.319
20
$10.290
40
$9.830
60
$9.810
100
$9.550
260
$9.030
500
$8.780
1,000 +
$8.670
Click for Quote
Log in
to unlock special pricing