- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC02-3.3SGA
Description
+
AC-DC Power Supply - 2W - 3.3VDC - 85 to 264VAC Input - PCB Module - EMC Class A
Search Keywords: RAC0233SGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RAC02-3.3SGA
-
Alias/AKA:20001150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:33.7 x 22.2 x 19104mmmm
-
Input Connector Type:PC Pins107
-
AC Input Voltage:230 V
-
Input Frequency:47 to 63 Hz
-
Family:RAC02
-
Efficiency:63(Typ) %
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Manufacturer Stock:
280
can ship
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
20
$8.38
40
$8.15
60
$8.01
100
$7.83
260
$7.50
500
$7.27
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing