- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RA3-2408S/SMD
Description
+
DC/DC-Converter - 3W - Input: 21.6V to 26.4V - Output: 8V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: RA32408SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RA3-2408S/SMD
-
Alias/AKA:10019986
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
16
$11.28
32
$11.25
64
$10.78
112
$10.31
256
$9.89
512
$9.63
1,008 +
$9.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments