Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RA3-121503D/SMD

Dual Output DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: +15/-03V - SMD DIP16 - 5.2kV - Unregulated

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Output DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: +15/-03V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: RA3121503DSMD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RA3-121503D/SMD
Alias/AKA: 10019984
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA3-121503D/SMD RoHS compliant?
Yes, RA3-121503D/SMD is RoHS compliant.
What is the lead time for RA3-121503D/SMD?
The standard lead time for RA3-121503D/SMD is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
23   can ship 4/19/27
Minimum Order Quantity:
16
Order Increment:
16
29 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$17.24
32
$15.80
64
$15.07
112
$14.27
256
$14.16
512
$14.03
1,008 +
$13.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!