- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RA3-1209S/SMD
Description
+
DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: 9V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: RA31209SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RA3-1209S/SMD
-
Alias/AKA:10019982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
16
Order Increment:
16
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
16
$10.53
32
$10.50
64
$10.06
112
$9.63
256
$9.23
512
$8.99
1,008 +
$8.87
Click for Quote
Log in
to unlock special pricing