- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RA3-051503D/SMD
Description
+
Dual Output DC/DC-Converter - 3W - Input: 4.5V to 5.5V - Output: +15/-03V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: RA3051503DSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RA3-051503D/SMD
-
Alias/AKA:10019979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Manufacturer Stock:
495
can ship
Stock lot only:
1
Minimum Order Quantity:
16
Order Increment:
16
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$13.222
16
$12.020
32
$11.990
64
$11.480
112
$10.990
256
$10.540
512
$10.250
1,008 +
$10.120
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments