- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RA3-050701D/SMD-R
RECOM
RA3-050701D/SMD-R
Dual Output DC/DC-Converter - 3W - Input: 4.5V to 5.5V - Output: +07/-01V - SMD DIP16 - 5.2kV - Unregulated
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Dual Output DC/DC-Converter - 3W - Input: 4.5V to 5.5V - Output: +07/-01V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: RA3050701DSMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RA3-050701D/SMD-R
-
Alias/AKA:10019996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Frequently Asked Questions
Is RA3-050701D/SMD-R RoHS compliant?
Yes, RA3-050701D/SMD-R is RoHS compliant.
What is the lead time for RA3-050701D/SMD-R?
The standard lead time for RA3-050701D/SMD-R is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$22.20
100
$13.66
150
$10.82
200 +
$10.60
Click for Quote
Log in
to unlock special pricing