- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-78B2.5-2.0
Description
+
DC-DC Switching Regulator - 4.75 to 32VDC Input - 2.5VDC@2A Output - LM78xx Pin Compatable
Search Keywords: R78B2520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-78B2.5-2.0
-
Alias/AKA:80099320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$12.64
42
$11.52
84
$10.70
126
$10.64
252
$10.55
504
$10.48
1,008 +
$10.45
Click for Quote
Log in
to unlock special pricing