- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-735.0D
Description
+
DC-DC Switching Regulator - 6.5 to 28VDC Input - 5VDC@3A Output - 12 Lead Horizontal Mount SIP
Search Keywords: R7350D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-735.0D
-
Alias/AKA:80099090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:32.2 x 15 x 9.14388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Manufacturer Stock:
395
can ship
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$30.95
5
$28.08
15
$27.31
30
$25.82
60
$25.36
105
$25.23
255 +
$25.02
Click for Quote
Log in
to unlock special pricing