- Home ›
- All Products›
- R5M-243.3S/SMD
Description
+
Isolated DC/DC Converters - SMD 5W 9-36Vin 3.3Vout 1A
Search Keywords: R5M2433SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R5M-243.3S/SMD
-
Alias/AKA:10020142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
198
can ship
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$28.90
5
$27.03
20
$25.01
40
$24.29
60
$22.96
100
$22.90
260 +
$22.35
Click for Quote
Log in
to unlock special pricing