- Home ›
- All Products›
- R5M-2424S/SMD
Description
+
Isolated DC/DC Converters - SMD 5W 9-36Vin 24Vout 210mA
Search Keywords: R5M2424SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R5M-2424S/SMD
-
Alias/AKA:10020147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$35.53
5
$31.71
20
$30.76
40
$29.44
60
$28.23
100
$28.16
260 +
$27.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments