- Home ›
- All Products›
- R5M-2412S/SMD
Description
+
Isolated DC/DC Converters - SMD 5W 9-36Vin 12Vout 420mA
Search Keywords: R5M2412SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R5M-2412S/SMD
-
Alias/AKA:10020145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$28.90
5
$27.03
20
$25.01
40
$24.29
60
$22.96
100
$22.90
260 +
$22.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments