- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-543.3PA
Description
+
The R-543.3PA is a non-isolated, step-down integrated switching regulator that provides a nominal 3.3V output at up to 4A from a 4.5-18V input.
Search Keywords: R5433PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-543.3PA
-
Alias/AKA:80099006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Manufacturer Stock:
30
can ship
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$22.22
5
$21.48
15
$20.98
30
$20.66
60
$20.34
105
$20.09
255 +
$19.68
Click for Quote
Log in
to unlock special pricing